Cable Assembly Coaxial SMA to SMA 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800920921829PJ

DigiKey Part Number
2201-1800920921829PJ-ND
Manufacturer
Manufacturer Product Number
1800920921829PJ
Description
COAX CABLE SMA TO SMA 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Radiall USA, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
72.0" (1.8m) 6.0'
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Active
Frequency - Max
40 GHz
Style
SMA to SMA
Color
Blue
1st Connector
SMA Plug
Features
Shielded
1st Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 527,09000 Kč19 527,09 Kč
518 640,00800 Kč93 200,04 Kč
1018 270,50700 Kč182 705,07 Kč
Manufacturers Standard Package
Unit Price without VAT:19 527,09000 Kč
Unit Price with VAT:23 627,77890 Kč