
1800920921219PJ | |
|---|---|
DigiKey Part Number | 2201-1800920921219PJ-ND |
Manufacturer | |
Manufacturer Product Number | 1800920921219PJ |
Description | TESTPRO3 SMA2.9M/SMA2.9M 48I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Category | 2nd Connector SMA Plug |
Manufacturer Radiall USA, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 40 GHz |
1st Connector SMA Plug | Color Black, Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 125°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 023,84000 Kč | 18 023,84 Kč |
| Unit Price without VAT: | 18 023,84000 Kč |
|---|---|
| Unit Price with VAT: | 21 808,84640 Kč |


