
1010-1511-000 | |
---|---|
DigiKey Part Number | 2201-1010-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1010-1511-000 |
Description | SMC M RA NA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.50dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 549,50000 Kč | 549,50 Kč |
10 | 467,09200 Kč | 4 670,92 Kč |
25 | 437,85480 Kč | 10 946,37 Kč |
50 | 416,95820 Kč | 20 847,91 Kč |
100 | 397,07190 Kč | 39 707,19 Kč |
250 | 372,23876 Kč | 93 059,69 Kč |
500 | 354,49786 Kč | 177 248,93 Kč |
Unit Price without VAT: | 549,50000 Kč |
---|---|
Unit Price with VAT: | 664,89500 Kč |