




1002-7571-003 | |
|---|---|
DigiKey Part Number | 2201-1002-7571-003-ND |
Manufacturer | |
Manufacturer Product Number | 1002-7571-003 |
Description | SMC F STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 179, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,06000 Kč | 326,06 Kč |
| 10 | 277,01800 Kč | 2 770,18 Kč |
| 25 | 259,66440 Kč | 6 491,61 Kč |
| 50 | 247,27440 Kč | 12 363,72 Kč |
| 100 | 235,47370 Kč | 23 547,37 Kč |
| 250 | 220,74376 Kč | 55 185,94 Kč |
| 500 | 210,21878 Kč | 105 109,39 Kč |
| 1 000 | 200,19918 Kč | 200 199,18 Kč |
| Unit Price without VAT: | 326,06000 Kč |
|---|---|
| Unit Price with VAT: | 394,53260 Kč |


