
9157 | |
|---|---|
DigiKey Part Number | 469-9157-ND |
Manufacturer | |
Manufacturer Product Number | 9157 |
Description | MAGNET 0.375"D X 0.063"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.375" Dia x 0.063" H (9.53mm x 1.59mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer Radial Magnets, Inc. | Finish NiCuNi |
Packaging Bulk | Grade N52 |
Part Status Active | Gauss Strength 2340G |
Shape Cylindrical | Size 0.375" Dia x 0.063" H (9.53mm x 1.59mm) |
Magnetization Axial | Operating Temperature 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 5 | 9,88600 Kč | 49,43 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,73440 Kč | 218,36 Kč |
| 50 | 8,30040 Kč | 415,02 Kč |
| 100 | 7,90630 Kč | 790,63 Kč |
| 500 | 7,11298 Kč | 3 556,49 Kč |
| 1 000 | 6,81850 Kč | 6 818,50 Kč |
| 5 000 | 6,22674 Kč | 31 133,70 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |



