
8368 | |
|---|---|
DigiKey Part Number | 469-8368-ND |
Manufacturer | |
Manufacturer Product Number | 8368 |
Description | DISK N35 NICUNI D1" X 1/32"(A) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" Dia x 0.031" H (25.40mm x 0.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 11900G | |
Size | 1.000" Dia x 0.031" H (25.40mm x 0.79mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 36,53600 Kč | 182,68 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 50 | 31,35000 Kč | 1 567,50 Kč |
| 100 | 30,06070 Kč | 3 006,07 Kč |
| 500 | 27,47420 Kč | 13 737,10 Kč |
| 1 000 | 26,51123 Kč | 26 511,23 Kč |
| 5 000 | 24,57270 Kč | 122 863,50 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


