
8340 | |
|---|---|
DigiKey Part Number | 469-1019-ND |
Manufacturer | |
Manufacturer Product Number | 8340 |
Description | MAGNET 1.650"D X 0.350"THICK RND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.650" Dia x 0.350" H (42.0mm x 9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 1.650" Dia x 0.350" H (42.0mm x 9.00mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 5 | 153,95800 Kč | 769,79 Kč |
| 10 | 147,78400 Kč | 1 477,84 Kč |
| 25 | 140,40120 Kč | 3 510,03 Kč |
| 50 | 135,34900 Kč | 6 767,45 Kč |
| 100 | 130,72090 Kč | 13 072,09 Kč |
| 500 | 121,39952 Kč | 60 699,76 Kč |
| 1 000 | 117,92666 Kč | 117 926,66 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |


