
8225 | |
|---|---|
DigiKey Part Number | 469-1067-ND |
Manufacturer | |
Manufacturer Product Number | 8225 |
Description | MAGNET 1.650"D X 0.350"THICK RND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.650" Dia x 0.350" H (42.0mm x 9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 1.650" Dia x 0.350" H (42.0mm x 9.00mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 5 | 162,77600 Kč | 813,88 Kč |
| 10 | 156,30900 Kč | 1 563,09 Kč |
| 25 | 148,54840 Kč | 3 713,71 Kč |
| 50 | 143,24000 Kč | 7 162,00 Kč |
| 100 | 138,38100 Kč | 13 838,10 Kč |
| 500 | 128,58924 Kč | 64 294,62 Kč |
| 1 000 | 124,93978 Kč | 124 939,78 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |


