
8178 | |
|---|---|
DigiKey Part Number | 469-1052-ND |
Manufacturer | |
Manufacturer Product Number | 8178 |
Description | MAGNET 0.375"D X 0.500"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.500" H (9.53mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5356G (Surface Gauss) | |
Size | 0.375" Dia x 0.500" H (9.53mm x 12.7mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 46,28000 Kč | 231,40 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 41,61800 Kč | 1 040,45 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 100 | 38,29200 Kč | 3 829,20 Kč |
| 500 | 35,09228 Kč | 17 546,14 Kč |
| 1 000 | 33,90127 Kč | 33 901,27 Kč |
| 5 000 | 31,50292 Kč | 157 514,60 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


