
8166 | |
|---|---|
DigiKey Part Number | 469-1044-ND |
Manufacturer | |
Manufacturer Product Number | 8166 |
Description | MAGNET 0.375"D X 0.750"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.750" H (9.53mm x 19.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5551G (Surface Gauss) | |
Size | 0.375" Dia x 0.750" H (9.53mm x 19.0mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 5 | 45,44000 Kč | 227,20 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 40,85360 Kč | 1 021,34 Kč |
| 50 | 39,14860 Kč | 1 957,43 Kč |
| 100 | 37,58220 Kč | 3 758,22 Kč |
| 500 | 34,43546 Kč | 17 217,73 Kč |
| 1 000 | 33,26398 Kč | 33 263,98 Kč |
| 5 000 | 30,90456 Kč | 154 522,80 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



