
EPD-1907 | |
---|---|
DigiKey Part Number | 4867-EPD-1907-ND |
Manufacturer | |
Manufacturer Product Number | EPD-1907 |
Description | HEAVY DUTY SURGE STRIP 7OUTLETS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 10' (3.05m) | |
Approval Agency | ETL | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 588,24000 Kč | 588,24 Kč |
5 | 549,03800 Kč | 2 745,19 Kč |
10 | 532,95600 Kč | 5 329,56 Kč |
25 | 512,43480 Kč | 12 810,87 Kč |
50 | 497,42880 Kč | 24 871,44 Kč |
100 | 482,86440 Kč | 48 286,44 Kč |
250 | 464,26652 Kč | 116 066,63 Kč |
Unit Price without VAT: | 588,24000 Kč |
---|---|
Unit Price with VAT: | 711,77040 Kč |