Metal, Steel Open Rack Open Rack, Single Frame 21.000" L x 3.000" W x 84.000" H (76.20mm x 533.40mm x 2133.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR1907-45-02S

DigiKey Part Number
4868-FR1907-45-02S-ND
Manufacturer
Manufacturer Product Number
FR1907-45-02S
Description
RACK STEEL 21X3X84 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 21.000" L x 3.000" W x 84.000" H (76.20mm x 533.40mm x 2133.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Manufacturing Co.
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
45U
Dimensions - Panel
19.000" L x 3.000" W x 79.000" H (76.20mm x 482.60mm x 2006.60mm)
Dimensions - Overall
21.000" L x 3.000" W x 84.000" H (76.20mm x 533.40mm x 2133.60mm)
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 542,78000 Kč3 542,78 Kč
53 028,41600 Kč15 142,08 Kč
102 830,57200 Kč28 305,72 Kč
252 818,19200 Kč70 454,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 542,78000 Kč
Unit Price with VAT:4 286,76380 Kč