
2POSTRACK42 | |
|---|---|
DigiKey Part Number | 5214-2POSTRACK42-ND |
Manufacturer | |
Manufacturer Product Number | 2POSTRACK42 |
Description | RACK STEEL 23.6X23.6X78 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 23.600" L x 23.600" W x 78.000" H (599.44mm x 599.44mm x 1981.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.600" L x 23.600" W x 78.000" H (599.44mm x 599.44mm x 1981.20mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 918,42000 Kč | 6 918,42 Kč |
| 5 | 6 174,21000 Kč | 30 871,05 Kč |
| Unit Price without VAT: | 6 918,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 371,28820 Kč |


