
QLSP38YF | |
|---|---|
DigiKey Part Number | 3970-QLSP38YFTR-ND - Tape & Reel (TR) 3970-QLSP38YFCT-ND - Cut Tape (CT) 3970-QLSP38YFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP38YF |
Description | 2214 PACKAGE LED, TOP VIEW, YELL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 500 | 2,06796 Kč | 1 033,98 Kč |
| 1 000 | 1,90208 Kč | 1 902,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68779 Kč | 5 063,37 Kč |
| 6 000 | 1,57822 Kč | 9 469,32 Kč |
| 9 000 | 1,52196 Kč | 13 697,64 Kč |
| 15 000 | 1,45834 Kč | 21 875,10 Kč |
| 21 000 | 1,42047 Kč | 29 829,87 Kč |
| 30 000 | 1,38351 Kč | 41 505,30 Kč |
| 75 000 | 1,30185 Kč | 97 638,75 Kč |
| 150 000 | 1,25100 Kč | 187 650,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


