
QLSP37YH | |
|---|---|
DigiKey Part Number | 3970-QLSP37YHTR-ND - Tape & Reel (TR) 3970-QLSP37YHCT-ND - Cut Tape (CT) 3970-QLSP37YHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP37YH |
Description | 4218 PACKAGE LED, SIDE VIEW, YEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 592nm (587nm ~ 596nm) 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 592nm (587nm ~ 596nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 0.20lm (0.09lm ~ 0.30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.157" L x 0.058" W (4.00mm x 1.48mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,64238 Kč | 1 321,19 Kč |
| 1 000 | 2,43892 Kč | 2 438,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,26537 Kč | 4 530,74 Kč |
| 4 000 | 2,11775 Kč | 8 471,00 Kč |
| 6 000 | 2,04192 Kč | 12 251,52 Kč |
| 10 000 | 1,95617 Kč | 19 561,70 Kč |
| 14 000 | 1,90513 Kč | 26 671,82 Kč |
| 20 000 | 1,85532 Kč | 37 106,40 Kč |
| 50 000 | 1,74526 Kč | 87 263,00 Kč |
| 100 000 | 1,67672 Kč | 167 672,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



