
QLSP1306BA | |
|---|---|
DigiKey Part Number | 3970-QLSP1306BATR-ND - Tape & Reel (TR) 3970-QLSP1306BACT-ND - Cut Tape (CT) 3970-QLSP1306BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP1306BA |
Description | 0603 PKG, TOP VIEW, BLUE, 10MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 2,51760 Kč | 251,76 Kč |
| 500 | 2,02544 Kč | 1 012,72 Kč |
| 1 000 | 1,86250 Kč | 1 862,50 Kč |
| 2 000 | 1,72347 Kč | 3 446,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60506 Kč | 6 420,24 Kč |
| 8 000 | 1,50444 Kč | 12 035,52 Kč |
| 12 000 | 1,45278 Kč | 17 433,36 Kč |
| 20 000 | 1,39438 Kč | 27 887,60 Kč |
| 28 000 | 1,35963 Kč | 38 069,64 Kč |
| 40 000 | 1,32570 Kč | 53 028,00 Kč |
| 100 000 | 1,25079 Kč | 125 079,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



