LED Lighting Color Horticulture Red 623nm (615nm ~ 630nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP04RH

DigiKey Part Number
3970-QLSP04RHTR-ND - Tape & Reel (TR)
3970-QLSP04RHCT-ND - Cut Tape (CT)
3970-QLSP04RHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP04RH
Description
3030 PACKAGE HORTICULTURE LED, T
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting Color Horticulture Red 623nm (615nm ~ 630nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
23lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
Wavelength
623nm (615nm ~ 630nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
150mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
70 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,63800 Kč96,38 Kč
1006,98390 Kč698,39 Kč
5005,79460 Kč2 897,30 Kč
1 0005,40426 Kč5 404,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,07228 Kč10 144,56 Kč
4 0004,79069 Kč19 162,76 Kč
6 0004,64623 Kč27 877,38 Kč
10 0004,48312 Kč44 831,20 Kč
14 0004,38608 Kč61 405,12 Kč
20 0004,29146 Kč85 829,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč