
QLSP04GKH | |
|---|---|
DigiKey Part Number | 3970-QLSP04GKHTR-ND - Tape & Reel (TR) 3970-QLSP04GKHCT-ND - Cut Tape (CT) 3970-QLSP04GKHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04GKH |
Description | 3030 PACKAGE HORTICULTURE LED, T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Green 523nm (515nm ~ 530nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 40lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
Wavelength 523nm (515nm ~ 530nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 89 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 500 | 3,74310 Kč | 1 871,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,46971 Kč | 3 469,71 Kč |
| 2 000 | 3,23726 Kč | 6 474,52 Kč |
| 3 000 | 3,11778 Kč | 9 353,34 Kč |
| 5 000 | 2,98264 Kč | 14 913,20 Kč |
| 7 000 | 2,90216 Kč | 20 315,12 Kč |
| 10 000 | 2,82360 Kč | 28 236,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


