Infrared (IR) Emitter 940nm 1.3V 100mA 65mW/sr @ 100mA (Typ) 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLIR02DXDD

DigiKey Part Number
3970-QLIR02DXDD-ND
Manufacturer
Manufacturer Product Number
QLIR02DXDD
Description
3MM, IR 940NM, 30, 50MA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 100mA 65mW/sr @ 100mA (Typ) 30° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
65mW/sr @ 100mA (Typ)
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,80900 Kč48,09 Kč
1003,40380 Kč340,38 Kč
5002,76418 Kč1 382,09 Kč
1 0002,55273 Kč2 552,73 Kč
2 0002,37257 Kč4 745,14 Kč
5 0002,17510 Kč10 875,50 Kč
10 0002,05165 Kč20 516,50 Kč
25 0001,91685 Kč47 921,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč