
YSAN027JA | |
|---|---|
DigiKey Part Number | 2958-YSAN027JA-ND |
Manufacturer | |
Manufacturer Product Number | YSAN027JA |
Description | CABLE, SCREW MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 43,53100 Kč | 435,31 Kč |
| 25 | 40,80320 Kč | 1 020,08 Kč |
| 50 | 38,85400 Kč | 1 942,70 Kč |
| 100 | 36,99750 Kč | 3 699,75 Kč |
| 250 | 34,68028 Kč | 8 670,07 Kč |
| 500 | 33,02492 Kč | 16 512,46 Kč |
| 1 000 | 31,44912 Kč | 31 449,12 Kč |
| 2 500 | 29,48137 Kč | 73 703,43 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |


