Cable Assembly Coaxial SMA to I-PEX MHF1 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM0003AB

DigiKey Part Number
2958-YM0003AB-ND
Manufacturer
Manufacturer Product Number
YM0003AB
Description
COAX CBL SMA TO MHF1 7.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF1 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to I-PEX MHF1
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6000 MHz
Color
-
Features
-
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1036,39000 Kč363,90 Kč
2533,21880 Kč830,47 Kč
20028,43970 Kč5 687,94 Kč
40027,37300 Kč10 949,20 Kč
60026,83895 Kč16 103,37 Kč
1 00026,24708 Kč26 247,08 Kč
2 60025,34442 Kč65 895,49 Kč
5 00024,85239 Kč124 261,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč