
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 185.0" (4.7m) 15.4' | |
Cable Type | - | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 145,75000 Kč | 1 457,50 Kč |
| 25 | 136,61440 Kč | 3 415,36 Kč |
| 50 | 130,09320 Kč | 6 504,66 Kč |
| 100 | 123,88140 Kč | 12 388,14 Kč |
| 250 | 116,12864 Kč | 29 032,16 Kč |
| 500 | 110,58996 Kč | 55 294,98 Kč |
| 1 000 | 105,31694 Kč | 105 316,94 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |



