New at DigiKey
YLUX013XQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX013XQR

DigiKey Part Number
2958-YLUX013XQR-ND
Manufacturer
Manufacturer Product Number
YLUX013XQR
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 185.0" (4.7m) 15.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
185.0" (4.7m) 15.4'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
2 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1123,77000 Kč123,77 Kč
10105,18700 Kč1 051,87 Kč
2598,59840 Kč2 464,96 Kč
5093,89140 Kč4 694,57 Kč
10089,40990 Kč8 940,99 Kč
25083,81184 Kč20 952,96 Kč
50079,81318 Kč39 906,59 Kč
1 00076,00671 Kč76 006,71 Kč
2 50071,25408 Kč178 135,20 Kč
Unit Price without VAT:123,77000 Kč
Unit Price with VAT:149,76170 Kč