
YG0043AA | |
|---|---|
DigiKey Part Number | 2958-YG0043AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0043AA |
Description | PATCH, GNSS L1, PIN MNT, 15X15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YG0043AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2.53 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,62000 Kč | 45,62 Kč |
| 10 | 33,70300 Kč | 337,03 Kč |
| 25 | 30,75360 Kč | 768,84 Kč |
| 100 | 27,49140 Kč | 2 749,14 Kč |
| 250 | 25,93836 Kč | 6 484,59 Kč |
| 576 | 24,83182 Kč | 14 303,13 Kč |
| 1 152 | 24,09083 Kč | 27 752,64 Kč |
| 2 880 | 23,30877 Kč | 67 129,26 Kč |
| 5 184 | 22,90324 Kč | 118 730,40 Kč |
| Unit Price without VAT: | 45,62000 Kč |
|---|---|
| Unit Price with VAT: | 55,20020 Kč |


