
YG0030AA | |
|---|---|
DigiKey Part Number | 2958-YG0030AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0030AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YG0030AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.02, 1.07 | |
Return Loss | - | |
Gain | -0.9dBi, 3.05dBi | |
Features | - | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.366" (9.30mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,61000 Kč | 192,61 Kč |
| 20 | 141,48750 Kč | 2 829,75 Kč |
| 40 | 134,62525 Kč | 5 385,01 Kč |
| 100 | 127,37780 Kč | 12 737,78 Kč |
| 260 | 121,56458 Kč | 31 606,79 Kč |
| 500 | 118,39530 Kč | 59 197,65 Kč |
| 1 000 | 115,61586 Kč | 115 615,86 Kč |
| Unit Price without VAT: | 192,61000 Kč |
|---|---|
| Unit Price with VAT: | 233,05810 Kč |



