
YG0028AA | |
---|---|
DigiKey Part Number | 2958-YG0028AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0028AA |
Description | GNSS L1&L5 ACTIVE 3M, MAGNETIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Dome SMA Male Magnetic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.64dBi, 2.64dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Magnetic | |
Height (Max) | 1.496" (38.00mm) | |
Applications | GNSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 914,85000 Kč | 914,85 Kč |
10 | 751,79600 Kč | 7 517,96 Kč |
26 | 709,56577 Kč | 18 448,71 Kč |
100 | 666,32460 Kč | 66 632,46 Kč |
250 | 662,39400 Kč | 165 598,50 Kč |
Unit Price without VAT: | 914,85000 Kč |
---|---|
Unit Price with VAT: | 1 106,96850 Kč |