
YFGA235E3CM | |
|---|---|
DigiKey Part Number | 2958-YFGA235E3CM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA235E3CM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA235E3CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.69dBi, 2.69dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.480" (12.20mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 20 | 201,47600 Kč | 4 029,52 Kč |
| 40 | 192,22625 Kč | 7 689,05 Kč |
| 100 | 182,46000 Kč | 18 246,00 Kč |
| 260 | 174,63069 Kč | 45 403,98 Kč |
| 500 | 170,36308 Kč | 85 181,54 Kč |
| 1 000 | 166,61892 Kč | 166 618,92 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |



