
YFBC001WWA | |
|---|---|
DigiKey Part Number | 2958-YFBC001WWATR-ND - Tape & Reel (TR) 2958-YFBC001WWACT-ND - Cut Tape (CT) 2958-YFBC001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFBC001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi, 2.3dBi, 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 250 | 11,68916 Kč | 2 922,29 Kč |
| 500 | 11,20706 Kč | 5 603,53 Kč |
| 1 000 | 10,81040 Kč | 10 810,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,21500 Kč | 40 860,00 Kč |
| 8 000 | 9,99379 Kč | 79 950,32 Kč |
| 12 000 | 9,88304 Kč | 118 596,48 Kč |
| 20 000 | 9,76039 Kč | 195 207,80 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




