
YF0003FA | |
|---|---|
DigiKey Part Number | 2958-YF0003FA-ND |
Manufacturer | |
Manufacturer Product Number | YF0003FA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Flat Patch I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YF0003FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 2.2GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.3dBi, 3.3dBi | |
Features | Cable - 150mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 50 | 24,94980 Kč | 1 247,49 Kč |
| 100 | 23,65000 Kč | 2 365,00 Kč |
| 250 | 22,27888 Kč | 5 569,72 Kč |
| 500 | 21,45324 Kč | 10 726,62 Kč |
| 1 000 | 20,77290 Kč | 20 772,90 Kč |
| 2 500 | 20,05510 Kč | 50 137,75 Kč |
| 5 000 | 19,62230 Kč | 98 111,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






