
YEMD301L1B | |
---|---|
DigiKey Part Number | 2958-YEMD301L1B-ND |
Manufacturer | |
Manufacturer Product Number | YEMD301L1B |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GNSS Module SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEMD301L1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.585GHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.5dBi, 2.18dBi, 5.5dBi | |
Features | Cable - 1.025m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.016" (25.80mm) | |
Applications | 4G, GNSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 553,66000 Kč | 553,66 Kč |
10 | 445,80400 Kč | 4 458,04 Kč |
25 | 418,87480 Kč | 10 471,87 Kč |
100 | 389,28350 Kč | 38 928,35 Kč |
250 | 375,17912 Kč | 93 794,78 Kč |
500 | 366,68048 Kč | 183 340,24 Kč |
Unit Price without VAT: | 553,66000 Kč |
---|---|
Unit Price with VAT: | 669,92860 Kč |