
YEGN001Q1A | |
|---|---|
DigiKey Part Number | 2958-YEGN001Q1A-ND |
Manufacturer | |
Manufacturer Product Number | YEGN001Q1A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA |
Datasheet | Datasheet |
EDA/CAD Models | YEGN001Q1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,60000 Kč | 705,60 Kč |
| 10 | 572,30700 Kč | 5 723,07 Kč |
| 25 | 539,01480 Kč | 13 475,37 Kč |
| 100 | 502,43190 Kč | 50 243,19 Kč |
| 250 | 484,99368 Kč | 121 248,42 Kč |
| Unit Price without VAT: | 705,60000 Kč |
|---|---|
| Unit Price with VAT: | 853,77600 Kč |




