
YECT101W7AH | |
|---|---|
DigiKey Part Number | 2958-YECT101W7AH-ND |
Manufacturer | |
Manufacturer Product Number | YECT101W7AH |
Description | 5G TERMINAL MOUNT STUBBY MONOPOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, CAT-M, ISM, LPWA, NB-IoT, WiFi, Zigbee™ Dome N Type Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 1.1, 1.2, 1.4, 1.8, 1.9, 2.5, 2.6, 3.6, 9.8 | |
Return Loss | -24.8dB, -20.9dB, -19.8dB, -16.1dB, -10.8dB, -10dB, -7.3dB, -6.9dB, -5dB, -1.8dB | |
Gain | 1dBi, 2.4dBi, 3.2dBi, 3.7dBi, 4.4dBi, 3.4dBi, 3dBi, 3.3dBi, 4.8dBi, 8.3dBi, 8dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, CAT-M, ISM, LPWA, NB-IoT, WiFi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,97000 Kč | 474,97 Kč |
| 10 | 380,58900 Kč | 3 805,89 Kč |
| 25 | 356,99960 Kč | 8 924,99 Kč |
| 100 | 331,07340 Kč | 33 107,34 Kč |
| 250 | 318,71856 Kč | 79 679,64 Kč |
| 500 | 311,27142 Kč | 155 635,71 Kč |
| Unit Price without VAT: | 474,97000 Kč |
|---|---|
| Unit Price with VAT: | 574,71370 Kč |


