
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.8GHz | |
Frequency Range | 600MHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.228" (209.00mm) | |
Applications | 5G |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 135,81000 Kč | 135,81 Kč |
10 | 104,46200 Kč | 1 044,62 Kč |
30 | 95,29033 Kč | 2 858,71 Kč |
100 | 87,99630 Kč | 8 799,63 Kč |
250 | 83,88408 Kč | 20 971,02 Kč |
500 | 81,40530 Kč | 40 702,65 Kč |
1 000 | 79,36480 Kč | 79 364,80 Kč |
2 500 | 77,21164 Kč | 193 029,10 Kč |
Unit Price without VAT: | 135,81000 Kč |
---|---|
Unit Price with VAT: | 164,33010 Kč |