
YEBM001L1AH | |
|---|---|
DigiKey Part Number | 2958-YEBM001L1AH-ND |
Manufacturer | |
Manufacturer Product Number | YEBM001L1AH |
Description | EXTERNAL ANTENNA, WHIP, MAGNETIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEBM001L1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.7dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.236" (82.20mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 141,61100 Kč | 1 416,11 Kč |
| 40 | 127,12200 Kč | 5 084,88 Kč |
| 120 | 119,04292 Kč | 14 285,15 Kč |
| 280 | 114,30861 Kč | 32 006,41 Kč |
| 520 | 111,49696 Kč | 57 978,42 Kč |
| 1 000 | 109,01259 Kč | 109 012,59 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |


