YE0028AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0028AA

DigiKey Part Number
2958-YE0028AA-ND
Manufacturer
Manufacturer Product Number
YE0028AA
Description
MAG MNT ANTENNA 5G 1.5M SMA M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YE0028AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.7GHz, 4.15GHz
Frequency Range
700MHz ~ 2.7GHz, 3.3GHz ~ 5GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
3
Return Loss
-
Gain
3.5dBi, 3.5dBi
Features
Cable - 1.5m
Termination
SMA Male
Ingress Protection
IP55
Mounting Type
Connector Mount
Height (Max)
9.213" (234.00mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1219,76000 Kč219,76 Kč
20162,33750 Kč3 246,75 Kč
40154,63325 Kč6 185,33 Kč
100146,49120 Kč14 649,12 Kč
260139,96227 Kč36 390,19 Kč
500136,40400 Kč68 202,00 Kč
1 000133,28165 Kč133 281,65 Kč
Manufacturers Standard Package
Unit Price without VAT:219,76000 Kč
Unit Price with VAT:265,90960 Kč