
YCGS004AA | |
|---|---|
DigiKey Part Number | 2958-YCGS004AATR-ND - Tape & Reel (TR) 2958-YCGS004AACT-ND - Cut Tape (CT) 2958-YCGS004AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YCGS004AA |
Description | CERAMIC ANTENNA,GNSS,SMD,9*9*4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCGS004AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -6.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 48,83600 Kč | 488,36 Kč |
| 25 | 44,75240 Kč | 1 118,81 Kč |
| 100 | 40,25810 Kč | 4 025,81 Kč |
| 250 | 38,11564 Kč | 9 528,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 35,90826 Kč | 32 317,43 Kč |
| 1 800 | 35,00685 Kč | 63 012,33 Kč |
| 2 700 | 34,55544 Kč | 93 299,69 Kč |
| 4 500 | 34,05502 Kč | 153 247,59 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |




