M66FB-03-BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M66FB-04-STD

DigiKey Part Number
2958-M66FB-04-STDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M66FB-04-STD
Description
RF TXRX MOD BT CELLSMD
Customer Reference
Detailed Description
Bluetooth, Cellular Bluetooth v3.0, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
M66FB-04-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
2W
Sensitivity
-109dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT6261D
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.2mA ~ 1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250253,04092 Kč63 260,23 Kč
500242,11110 Kč121 055,55 Kč
750236,40137 Kč177 301,03 Kč
Manufacturers Standard Package
Unit Price without VAT:253,04092 Kč
Unit Price with VAT:306,17951 Kč