
M66FB-03-STD | |
|---|---|
DigiKey Part Number | 2958-M66FB-03-STDTR-ND - Tape & Reel (TR) 2958-M66FB-03-STDCT-ND - Cut Tape (CT) 2958-M66FB-03-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M66FB-03-STD |
Description | RF TXRX MOD BT CELLSMD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular Bluetooth v3.0, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M66FB-03-STD Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part MT6261M |
Part Status Not For New Designs | Voltage - Supply 3.3V ~ 4.6V |
DigiKey Programmable Not Verified | Current - Receiving 1.3mA |
RF Family/Standard Bluetooth, Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case 52-SMD Module |
Data Rate 85.6kbps | Base Product Number |
Sensitivity -109dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 194,33600 Kč | 1 943,36 Kč |
| 25 | 184,09360 Kč | 4 602,34 Kč |
| 100 | 170,04810 Kč | 17 004,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 161,63588 Kč | 40 408,97 Kč |
| 500 | 155,70100 Kč | 77 850,50 Kč |
| 750 | 152,39004 Kč | 114 292,53 Kč |
| 1 250 | 148,38194 Kč | 185 477,42 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |



