
M65MA-04-STD | |
|---|---|
DigiKey Part Number | 2958-M65MA-04-STDTR-ND - Tape & Reel (TR) 2958-M65MA-04-STDCT-ND - Cut Tape (CT) 2958-M65MA-04-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M65MA-04-STD |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M65MA-04-STD Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part RDA8955L |
Part Status Not For New Designs | Voltage - Supply 3.45V ~ 4.25V |
DigiKey Programmable Not Verified | Current - Receiving 1.2mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case 44-SMD Module |
Data Rate 85.6kbps | Base Product Number |
Sensitivity -108dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 158,53500 Kč | 1 585,35 Kč |
| 25 | 150,11880 Kč | 3 752,97 Kč |
| 100 | 138,55740 Kč | 13 855,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 131,63396 Kč | 32 908,49 Kč |
| 500 | 126,74770 Kč | 63 373,85 Kč |
| 750 | 124,02231 Kč | 93 016,73 Kč |
| 1 250 | 120,72238 Kč | 150 902,98 Kč |
| 1 750 | 118,62718 Kč | 207 597,57 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |





