
LG69TAMMD | |
|---|---|
DigiKey Part Number | 2958-LG69TAMMDTR-ND - Tape & Reel (TR) 2958-LG69TAMMDCT-ND - Cut Tape (CT) 2958-LG69TAMMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TAMMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation Galileo, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG69TAMMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 460.8kbps | |
Power - Output | - | |
Sensitivity | -160dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8100GA-B2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 102-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 691,10000 Kč | 2 691,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 072,99396 Kč | 518 248,49 Kč |
| Unit Price without VAT: | 2 691,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 256,23100 Kč |




