
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LC76G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,10000 Kč | 1 341,10 Kč |
| 10 | 1 338,06400 Kč | 13 380,64 Kč |
| 25 | 1 336,84360 Kč | 33 421,09 Kč |
| 100 | 1 334,99100 Kč | 133 499,10 Kč |
| Unit Price without VAT: | 1 341,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,73100 Kč |


