
LC29HBAEK | |
---|---|
DigiKey Part Number | 2958-LC29HBAEK-ND |
Manufacturer | |
Manufacturer Product Number | LC29HBAEK |
Description | EVAL BOARD FOR LC29H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AG3335, LC29H LC29H GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AG3335, LC29H | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 605,83000 Kč | 2 605,83 Kč |
Unit Price without VAT: | 2 605,83000 Kč |
---|---|
Unit Price with VAT: | 3 153,05430 Kč |