
L70B-M39 | |
|---|---|
DigiKey Part Number | 2958-L70B-M39TR-ND - Tape & Reel (TR) 2958-L70B-M39CT-ND - Cut Tape (CT) 2958-L70B-M39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L70B-M39 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module 1.575GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L70B-M39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.575GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT3339 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 242,96800 Kč | 2 429,68 Kč |
| 25 | 230,31440 Kč | 5 757,86 Kč |
| 100 | 212,94490 Kč | 21 294,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 10 | 262,66400 Kč | 2 626,64 Kč |
| 25 | 240,72960 Kč | 6 018,24 Kč |
| 100 | 213,81630 Kč | 21 381,63 Kč |
| 250 | 199,53896 Kč | 49 884,74 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |



