
KG200ZABMD | |
|---|---|
DigiKey Part Number | 2958-KG200ZABMDTR-ND - Tape & Reel (TR) 2958-KG200ZABMDCT-ND - Cut Tape (CT) 2958-KG200ZABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KG200ZABMD |
Description | KG200ZABMD LORA MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | KG200ZABMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Utilized IC / Part | STM32WLE5JCI6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 213,92800 Kč | 2 139,28 Kč |
| 25 | 202,72320 Kč | 5 068,08 Kč |
| 100 | 187,34420 Kč | 18 734,42 Kč |
| 250 | 178,13696 Kč | 44 534,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 171,63934 Kč | 85 819,67 Kč |
| 1 000 | 165,52093 Kč | 165 520,93 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |








