
FC41DAATB-KIT | |
|---|---|
DigiKey Part Number | 2958-FC41DAATB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | FC41DAATB-KIT |
Description | EVAL BOARD FOR FC41 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | FC41 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FC41 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 662,41000 Kč | 1 662,41 Kč |
| 10 | 1 658,59000 Kč | 16 585,90 Kč |
| 25 | 1 657,06120 Kč | 41 426,53 Kč |
| 100 | 1 654,77260 Kč | 165 477,26 Kč |
| Unit Price without VAT: | 1 662,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 011,51610 Kč |


