
FC41DAGTB | |
|---|---|
DigiKey Part Number | 2958-FC41DAGTB-ND |
Manufacturer | |
Manufacturer Product Number | FC41DAGTB |
Description | EVAL BOARD FOR FC41 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FC41 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part FC41 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 10 | 679,78900 Kč | 6 797,89 Kč |
| 25 | 679,17600 Kč | 16 979,40 Kč |
| 100 | 678,23960 Kč | 67 823,96 Kč |
| 250 | 677,61552 Kč | 169 403,88 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |


