Cellular, Navigation CDMA, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM05GFA-128-SGNS

DigiKey Part Number
2958-EM05GFA-128-SGNS-ND
Manufacturer
Manufacturer Product Number
EM05GFA-128-SGNS
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cellular, Navigation CDMA, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9207-0
Memory Size
-
Voltage - Supply
3.135V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1001 228,88280 Kč122 888,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 228,88280 Kč
Unit Price with VAT:1 486,94819 Kč