EG95NAFBTEA-512-SGNS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EG95NAFBTEA-512-SGNS
EG95NAFBTEA-512-SGNS-view2

EG95NAFBTEA-512-SGNS

DigiKey Part Number
2958-EG95NAFBTEA-512-SGNS-ND
Manufacturer
Manufacturer Product Number
EG95NAFBTEA-512-SGNS
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GPRS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EG95NAFBTEA-512-SGNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
31mA
Current - Transmitting
31mA
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 341,10000 Kč1 341,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,10000 Kč
Unit Price with VAT:1 622,73100 Kč