


EG91EFBTEA-512-SNND | |
|---|---|
DigiKey Part Number | 2958-EG91EFBTEA-512-SNND-ND |
Manufacturer | |
Manufacturer Product Number | EG91EFBTEA-512-SNND |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG91EFBTEA-512-SNND Models |
Category | Antenna Type Antenna Not Included |
Mfr | Voltage - Supply 3.3V ~ 4.3V |
Packaging Box | Current - Receiving 29mA |
Part Status Active | Current - Transmitting 29mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -35°C ~ 75°C |
Protocol | Package / Case Module |
Data Rate 42Mbps | Base Product Number |
Serial Interfaces I2C, PCM, SPI, UART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,54000 Kč | 1 368,54 Kč |
| Unit Price without VAT: | 1 368,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,93340 Kč |



