
EG800QEULC-N03-TA0AA | |
|---|---|
DigiKey Part Number | 2958-EG800QEULC-N03-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | EG800QEULC-N03-TA0AA |
Description | EVAL BOARD FOR EG800Q |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | EG800Q - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EG800Q | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,78000 Kč | 1 337,78 Kč |
| 10 | 1 334,75900 Kč | 13 347,59 Kč |
| 25 | 1 333,54080 Kč | 33 338,52 Kč |
| 100 | 1 331,69320 Kč | 133 169,32 Kč |
| Unit Price without VAT: | 1 337,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,71380 Kč |




